Upgrade
Upgrade
Similar
Similar

FKN300JR-73-150R | |
|---|---|
DigiKey Part Number | FKN300JR-73-150R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FKN300JR-73-150R |
Description | RES 150 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN300JR-73-150R Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKN400JR-73-150R | YAGEO | 0 | FKN400JR-73-150R-ND | $0.62937 | Upgrade |
| FKN5WSJR-73-150R | YAGEO | 0 | FKN5WSJR-73-150R-ND | $1.40958 | Upgrade |
| FKN3WSJR-73-150R | YAGEO | 0 | FKN3WSJR-73-150R-ND | $0.77678 | Similar |
| FWFU3W150RJ | TE Connectivity Passive Product | 1,000 | 1712-FWFU3W150RJCT-ND | $3.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.72889 | $3,644.45 |



