
FKN2WSJT-73-8R2 | |
|---|---|
DigiKey Part Number | 13-FKN2WSJT-73-8R2CT-ND - Cut Tape (CT) 13-FKN2WSJT-73-8R2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FKN2WSJT-73-8R2 |
Description | RES 8.2 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.29000 | $2.29 |
| 10 | $1.45400 | $14.54 |
| 25 | $1.22520 | $30.63 |
| 50 | $1.08320 | $54.16 |
| 100 | $0.96150 | $96.15 |
| 250 | $0.82868 | $207.17 |
| 500 | $0.74550 | $372.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.67468 | $674.68 |
| 2,000 | $0.61447 | $1,228.94 |
| 3,000 | $0.58354 | $1,750.62 |
| 5,000 | $0.54855 | $2,742.75 |
| 7,000 | $0.52769 | $3,693.83 |
| 10,000 | $0.50731 | $5,073.10 |
| 12,000 | $0.49754 | $5,970.48 |
| 24,000 | $0.46398 | $11,135.52 |
| 25,000 | $0.46217 | $11,554.25 |

