
FKN1WSJB-52-1R | |
---|---|
DigiKey Part Number | 13-FKN1WSJB-52-1R-ND |
Manufacturer | |
Manufacturer Product Number | FKN1WSJB-52-1R |
Description | RES 1 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN1WSJB-52-1R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.92800 | $9.28 |
25 | $0.77840 | $19.46 |
50 | $0.68640 | $34.32 |
100 | $0.60680 | $60.68 |
250 | $0.52024 | $130.06 |
500 | $0.46590 | $232.95 |
1,000 | $0.41975 | $419.75 |
5,000 | $0.33749 | $1,687.45 |