Diode 50 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2A

DigiKey Part Number
13-ES2ATR-ND - Tape & Reel (TR)
13-ES2ACT-ND - Cut Tape (CT)
13-ES2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES2A
Description
DIODE STANDARD 50V 2A DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 50 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,848
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.96000$1.96
10$1.37900$13.79
100$1.22620$122.62
500$0.87280$436.40
1,000$0.75850$758.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.59769$1,793.07
6,000$0.48054$2,883.24
9,000$0.47960$4,316.40
15,000$0.31606$4,740.90
Manufacturers Standard Package