ES1G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SMC Diode Solutions
In Stock: 29,002
Unit Price: $2.88000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 7,336
Unit Price: $3.78000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.47071
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 13,000
Unit Price: $3.78000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.81912
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet
Diode 400 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1G

DigiKey Part Number
13-ES1GTR-ND - Tape & Reel (TR)
13-ES1GCT-ND - Cut Tape (CT)
13-ES1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1G
Description
DIODE STANDARD 400V 1A DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
35 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES1GSMC Diode Solutions29,0021655-ES1GCT-ND$2.88000Parametric Equivalent
ES1GTaiwan Semiconductor Corporation7,3361801-ES1GCT-ND$3.78000Parametric Equivalent
ES1G R3GTaiwan Semiconductor Corporation0ES1GR3GTR-ND$0.00000Parametric Equivalent
ES1G-TTaiwan Semiconductor Corporation01801-ES1G-TTR-ND$0.47071Parametric Equivalent
ES1GHTaiwan Semiconductor Corporation13,0001801-ES1GHCT-ND$3.78000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.33200$13.32
100$0.82630$82.63
500$0.60592$302.96
1,000$0.53448$534.48
2,000$0.47422$948.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.37850$1,892.50
10,000$0.34098$3,409.80
15,000$0.32184$4,827.60
25,000$0.30032$7,508.00
35,000$0.28757$10,064.95
50,000$0.27517$13,758.50
Manufacturers Standard Package