


ES1GHE3-LTP | |
|---|---|
DigiKey Part Number | 353-ES1GHE3-LTP-ND |
Manufacturer | |
Manufacturer Product Number | ES1GHE3-LTP |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Bulk | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1G | SMC Diode Solutions | 29,002 | 1655-ES1GCT-ND | $2.88000 | Parametric Equivalent |
| ES1G | Taiwan Semiconductor Corporation | 7,336 | 1801-ES1GCT-ND | $3.78000 | Parametric Equivalent |
| ES1G | YAGEO | 0 | 13-ES1GCT-ND | $2.14000 | Parametric Equivalent |
| ES1G R3G | Taiwan Semiconductor Corporation | 0 | ES1GR3GTR-ND | $0.00000 | Parametric Equivalent |
| ES1G-T | Taiwan Semiconductor Corporation | 0 | 1801-ES1G-TTR-ND | $0.47071 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.81912 | $4,095.60 |




