
ES1B | |
|---|---|
DigiKey Part Number | 13-ES1BTR-ND - Tape & Reel (TR) 13-ES1BCT-ND - Cut Tape (CT) 13-ES1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1B |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1B | Taiwan Semiconductor Corporation | 4,175 | 1801-ES1BCT-ND | $3.62000 | Parametric Equivalent |
| ES1B | Good-Ark Semiconductor | 16,638 | 4786-ES1BCT-ND | $1.73000 | Parametric Equivalent |
| ES1B | SMC Diode Solutions | 4,769 | 1655-ES1BCT-ND | $2.88000 | Parametric Equivalent |
| ES1B_R1_00001 | Panjit International Inc. | 3,914 | 3757-ES1B_R1_00001CT-ND | $2.47000 | Parametric Equivalent |
| ES1BH | Taiwan Semiconductor Corporation | 14,634 | 1801-ES1BHCT-ND | $3.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.71000 | $17.10 |
| 100 | $1.06720 | $106.72 |
| 500 | $0.78828 | $394.14 |
| 1,000 | $0.69801 | $698.01 |
| 2,000 | $0.62192 | $1,243.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.37850 | $1,892.50 |
| 10,000 | $0.34098 | $3,409.80 |
| 15,000 | $0.32184 | $4,827.60 |
| 25,000 | $0.30032 | $7,508.00 |
| 35,000 | $0.28757 | $10,064.95 |
| 50,000 | $0.27517 | $13,758.50 |


