
ES1B | |
|---|---|
DigiKey Part Number | 1655-ES1BTR-ND - Tape & Reel (TR) 1655-ES1BCT-ND - Cut Tape (CT) 1655-ES1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1B |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1B | YAGEO | 2,475 | 13-ES1BCT-ND | $2.80000 | Parametric Equivalent |
| ES1B | Taiwan Semiconductor Corporation | 4,175 | 1801-ES1BCT-ND | $3.62000 | Parametric Equivalent |
| ES1B | Good-Ark Semiconductor | 16,638 | 4786-ES1BCT-ND | $1.73000 | Parametric Equivalent |
| ES1B_R1_00001 | Panjit International Inc. | 3,914 | 3757-ES1B_R1_00001CT-ND | $2.47000 | Parametric Equivalent |
| ES1BH | Taiwan Semiconductor Corporation | 14,634 | 1801-ES1BHCT-ND | $3.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.77600 | $17.76 |
| 100 | $1.11400 | $111.40 |
| 500 | $0.82396 | $411.98 |
| 1,000 | $0.73015 | $730.15 |
| 2,000 | $0.65098 | $1,301.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.56513 | $2,825.65 |
| 10,000 | $0.51199 | $5,119.90 |
| 15,000 | $0.48489 | $7,273.35 |
| 25,000 | $0.45443 | $11,360.75 |
| 35,000 | $0.43639 | $15,273.65 |
| 50,000 | $0.41885 | $20,942.50 |

