

CS1206KRX7R9BB472 | |
---|---|
DigiKey Part Number | 13-CS1206KRX7R9BB472TR-ND - Tape & Reel (TR) 13-CS1206KRX7R9BB472CT-ND - Cut Tape (CT) 13-CS1206KRX7R9BB472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KRX7R9BB472 |
Description | CAP CER 4700PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KRX7R9BB472 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.29000 | $2.29 |
10 | $1.33200 | $13.32 |
50 | $0.96400 | $48.20 |
100 | $0.85280 | $85.28 |
500 | $0.66430 | $332.15 |
1,000 | $0.60622 | $606.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.51922 | $2,076.88 |
8,000 | $0.48692 | $3,895.36 |
12,000 | $0.47076 | $5,649.12 |
20,000 | $0.45284 | $9,056.80 |
28,000 | $0.44237 | $12,386.36 |
40,000 | $0.43229 | $17,291.60 |
48,000 | $0.42752 | $20,520.96 |
96,000 | $0.41144 | $39,498.24 |
100,000 | $0.41058 | $41,058.00 |