CS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS Series

CS1206KRX7R9BB472

DigiKey Part Number
13-CS1206KRX7R9BB472TR-ND - Tape & Reel (TR)
13-CS1206KRX7R9BB472CT-ND - Cut Tape (CT)
13-CS1206KRX7R9BB472DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1206KRX7R9BB472
Description
CAP CER 4700PF 50V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS1206KRX7R9BB472 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,400
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.29000$2.29
10$1.33200$13.32
50$0.96400$48.20
100$0.85280$85.28
500$0.66430$332.15
1,000$0.60622$606.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.51922$2,076.88
8,000$0.48692$3,895.36
12,000$0.47076$5,649.12
20,000$0.45284$9,056.80
28,000$0.44237$12,386.36
40,000$0.43229$17,291.60
48,000$0.42752$20,520.96
96,000$0.41144$39,498.24
100,000$0.41058$41,058.00
Manufacturers Standard Package