


CS1206KKX7RZBB471 | |
|---|---|
DigiKey Part Number  | 13-CS1206KKX7RZBB471TR-ND - Tape & Reel (TR) 13-CS1206KKX7RZBB471CT-ND - Cut Tape (CT) 13-CS1206KKX7RZBB471DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CS1206KKX7RZBB471  | 
Description  | CAP CER 470PF 630V X7R 1206  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 470 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CS1206KKX7RZBB471 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Soft Termination  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.057" (1.45mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.10000 | $3.10 | 
| 10 | $1.84400 | $18.44 | 
| 50 | $1.36420 | $68.21 | 
| 100 | $1.21480 | $121.48 | 
| 500 | $0.96368 | $481.84 | 
| 1,000 | $0.88642 | $886.42 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.79091 | $2,372.73 | 
| 6,000 | $0.74421 | $4,465.26 | 
| 9,000 | $0.72080 | $6,487.20 | 
| 15,000 | $0.66555 | $9,983.25 | 
| 21,000 | $0.66348 | $13,933.08 | 
| 30,000 | $0.66145 | $19,843.50 | 
| 36,000 | $0.65826 | $23,697.36 | 
| 72,000 | $0.63500 | $45,720.00 | 
| 75,000 | $0.63376 | $47,532.00 | 

