


CS1206KKX7R8BB475 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7R8BB475TR-ND - Tape & Reel (TR) 13-CS1206KKX7R8BB475CT-ND - Cut Tape (CT) 13-CS1206KKX7R8BB475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7R8BB475 |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $2.71700 | $27.17 |
| 50 | $2.04780 | $102.39 |
| 100 | $1.84060 | $184.06 |
| 500 | $1.49186 | $745.93 |
| 1,000 | $1.38401 | $1,384.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.29533 | $2,590.66 |
| 4,000 | $1.22233 | $4,889.32 |
| 6,000 | $1.18577 | $7,114.62 |
| 10,000 | $1.14526 | $11,452.60 |
| 14,000 | $1.12157 | $15,701.98 |
| 20,000 | $1.09879 | $21,975.80 |
| 24,000 | $1.08799 | $26,111.76 |
| 48,000 | $1.05164 | $50,478.72 |
| 50,000 | $1.04970 | $52,485.00 |

