

CS1206JKX7RZBB102 | |
|---|---|
DigiKey Part Number | 13-CS1206JKX7RZBB102TR-ND - Tape & Reel (TR) 13-CS1206JKX7RZBB102CT-ND - Cut Tape (CT) 13-CS1206JKX7RZBB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206JKX7RZBB102 |
Description | CAP CER 1000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206JKX7RZBB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.24200 | $12.42 |
| 50 | $0.89540 | $44.77 |
| 100 | $0.79080 | $79.08 |
| 500 | $0.61350 | $306.75 |
| 1,000 | $0.55884 | $558.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.49158 | $1,474.74 |
| 6,000 | $0.45868 | $2,752.08 |
| 9,000 | $0.44220 | $3,979.80 |
| 15,000 | $0.42394 | $6,359.10 |
| 21,000 | $0.41328 | $8,678.88 |
| 30,000 | $0.40302 | $12,090.60 |
| 36,000 | $0.39816 | $14,333.76 |
| 72,000 | $0.38178 | $27,488.16 |
| 75,000 | $0.38092 | $28,569.00 |

