
CS1206JKNPOZBN101 | |
|---|---|
DigiKey Part Number | 13-CS1206JKNPOZBN101TR-ND - Tape & Reel (TR) 13-CS1206JKNPOZBN101CT-ND - Cut Tape (CT) 13-CS1206JKNPOZBN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206JKNPOZBN101 |
Description | CAP CER 100PF 630V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206JKNPOZBN101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.71000 | $5.71 |
| 10 | $3.54100 | $35.41 |
| 50 | $2.70200 | $135.10 |
| 100 | $2.44430 | $244.43 |
| 500 | $2.00862 | $1,004.31 |
| 1,000 | $1.87384 | $1,873.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.70752 | $5,122.56 |
| 6,000 | $1.62611 | $9,756.66 |
| 9,000 | $1.58532 | $14,267.88 |
| 15,000 | $1.54012 | $23,101.80 |
| 21,000 | $1.51370 | $31,787.70 |
| 30,000 | $1.48827 | $44,648.10 |
| 36,000 | $1.47622 | $53,143.92 |

