Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CS1206JKNPOCBN330 | |
|---|---|
DigiKey Part Number | 311-3628-2-ND - Tape & Reel (TR) 311-3628-1-ND - Cut Tape (CT) 311-3628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206JKNPOCBN330 |
Description | CAP CER 33PF 1KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206JKNPOCBN330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.77600 | $17.76 |
| 50 | $1.30220 | $65.11 |
| 100 | $1.15760 | $115.76 |
| 500 | $0.91358 | $456.79 |
| 1,000 | $0.83826 | $838.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.70993 | $2,129.79 |
| 6,000 | $0.66670 | $4,000.20 |
| 9,000 | $0.64505 | $5,805.45 |
| 15,000 | $0.62105 | $9,315.75 |
| 21,000 | $0.60702 | $12,747.42 |
| 30,000 | $0.59353 | $17,805.90 |



