Direct

C1206X330JDGACTU | |
|---|---|
DigiKey Part Number | 399-C1206X330JDGACTUTR-ND - Tape & Reel (TR) 399-C1206X330JDGACTUCT-ND - Cut Tape (CT) 399-C1206X330JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X330JDGACTU |
Description | CAP CER 33PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X330JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.95000 | $21.95 |
| 10 | $15.10300 | $151.03 |
| 50 | $12.38000 | $619.00 |
| 100 | $11.53720 | $1,153.72 |
| 500 | $10.11178 | $5,055.89 |
| 1,000 | $9.67054 | $9,670.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.20443 | $23,011.08 |
| 5,000 | $8.92332 | $44,616.60 |
| 7,500 | $8.78243 | $65,868.22 |


