

CS0805KRX7RYBB471 | |
---|---|
DigiKey Part Number | 311-3639-2-ND - Tape & Reel (TR) 311-3639-1-ND - Cut Tape (CT) 311-3639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0805KRX7RYBB471 |
Description | CAP CER 470PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0805KRX7RYBB471 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.29000 | $2.29 |
10 | $1.36400 | $13.64 |
50 | $0.98840 | $49.42 |
100 | $0.87490 | $87.49 |
500 | $0.68260 | $341.30 |
1,000 | $0.62329 | $623.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.44460 | $1,778.40 |
8,000 | $0.42359 | $3,388.72 |
12,000 | $0.42162 | $5,059.44 |
20,000 | $0.41937 | $8,387.40 |
28,000 | $0.41801 | $11,704.28 |
40,000 | $0.41668 | $16,667.20 |
48,000 | $0.41605 | $19,970.40 |
96,000 | $0.41383 | $39,727.68 |