


CS0603KRX7R8BB473 | |
|---|---|
DigiKey Part Number | 13-CS0603KRX7R8BB473TR-ND - Tape & Reel (TR) 13-CS0603KRX7R8BB473CT-ND - Cut Tape (CT) 13-CS0603KRX7R8BB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603KRX7R8BB473 |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0603KRX7R8BB473 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.80000 | $8.00 |
| 50 | $0.56300 | $28.15 |
| 100 | $0.49200 | $49.20 |
| 500 | $0.37220 | $186.10 |
| 1,000 | $0.33548 | $335.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28045 | $1,121.80 |
| 8,000 | $0.26004 | $2,080.32 |
| 12,000 | $0.24983 | $2,997.96 |
| 20,000 | $0.23851 | $4,770.20 |
| 28,000 | $0.23190 | $6,493.20 |
| 40,000 | $0.22554 | $9,021.60 |
| 48,000 | $0.22252 | $10,680.96 |
| 96,000 | $0.21237 | $20,387.52 |
| 100,000 | $0.21184 | $21,184.00 |

