


CS0603KRX7R8BB334 | |
|---|---|
DigiKey Part Number | 13-CS0603KRX7R8BB334TR-ND - Tape & Reel (TR) 13-CS0603KRX7R8BB334CT-ND - Cut Tape (CT) 13-CS0603KRX7R8BB334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603KRX7R8BB334 |
Description | CAP CER 0.33UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0603KRX7R8BB334 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.93000 | $9.30 |
| 50 | $0.66080 | $33.04 |
| 100 | $0.57930 | $57.93 |
| 500 | $0.44268 | $221.34 |
| 1,000 | $0.40042 | $400.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.32361 | $1,294.44 |
| 8,000 | $0.30345 | $2,427.60 |
| 12,000 | $0.28487 | $3,418.44 |
| 20,000 | $0.28322 | $5,664.40 |
| 28,000 | $0.26530 | $7,428.40 |
| 40,000 | $0.26437 | $10,574.80 |
| 48,000 | $0.26392 | $12,668.16 |
| 96,000 | $0.25906 | $24,869.76 |
| 100,000 | $0.25844 | $25,844.00 |

