CS0603JRX7R9BB331 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.55472
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.71000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.77467
Datasheet

Similar


KEMET
In Stock: 79
Unit Price: $3.20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.85267
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.94080
Datasheet

Parametric Equivalent


KEMET
In Stock: 25,507
Unit Price: $3.78000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.92041
Datasheet
0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS0603JRX7R9BB331

DigiKey Part Number
CS0603JRX7R9BB331-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS0603JRX7R9BB331
Description
CAP CER 330PF 50V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS0603JRX7R9BB331 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16884$675.36
Manufacturers Standard Package