
06031C331JAZ2A | |
---|---|
DigiKey Part Number | 478-5282-2-ND - Tape & Reel (TR) 478-5282-1-ND - Cut Tape (CT) 478-5282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C331JAZ2A |
Description | CAP CER 330PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C331JAZ2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.55472 | $2,218.88 |