


CQ0603JRNPOYBN220 | |
---|---|
DigiKey Part Number | 13-CQ0603JRNPOYBN220TR-ND - Tape & Reel (TR) 13-CQ0603JRNPOYBN220CT-ND - Cut Tape (CT) 13-CQ0603JRNPOYBN220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0603JRNPOYBN220 |
Description | CAP CER 22PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $1.98700 | $19.87 |
50 | $1.47140 | $73.57 |
100 | $1.31210 | $131.21 |
500 | $1.04526 | $522.63 |
1,000 | $0.96290 | $962.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.73985 | $2,959.40 |
8,000 | $0.72543 | $5,803.44 |
12,000 | $0.71815 | $8,617.80 |
20,000 | $0.71471 | $14,294.20 |
28,000 | $0.70842 | $19,835.76 |
40,000 | $0.70640 | $28,256.00 |
48,000 | $0.70544 | $33,861.12 |
96,000 | $0.68596 | $65,852.16 |
100,000 | $0.68475 | $68,475.00 |