


CQ0603BRNPOYBN4R7 | |
|---|---|
DigiKey Part Number | 311-3631-2-ND - Tape & Reel (TR) 311-3631-1-ND - Cut Tape (CT) 311-3631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0603BRNPOYBN4R7 |
Description | CAP CER 4.7PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0603BRNPOYBN4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.59100 | $15.91 |
| 50 | $1.16660 | $58.33 |
| 100 | $1.00190 | $100.19 |
| 500 | $0.81488 | $407.44 |
| 1,000 | $0.74691 | $746.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.53838 | $2,153.52 |
| 8,000 | $0.52530 | $4,202.40 |
| 12,000 | $0.51871 | $6,224.52 |
| 20,000 | $0.51606 | $10,321.20 |
| 28,000 | $0.51026 | $14,287.28 |
| 40,000 | $0.50871 | $20,348.40 |
| 48,000 | $0.50796 | $24,382.08 |

