


CC0805KFX7R7BB105 | |
|---|---|
DigiKey Part Number | 13-CC0805KFX7R7BB105TR-ND - Tape & Reel (TR) 13-CC0805KFX7R7BB105CT-ND - Cut Tape (CT) 13-CC0805KFX7R7BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KFX7R7BB105 |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KFX7R7BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.58700 | $5.87 |
| 50 | $0.40800 | $20.40 |
| 100 | $0.35410 | $35.41 |
| 500 | $0.25878 | $129.39 |
| 1,000 | $0.23570 | $235.70 |
| 2,500 | $0.20638 | $515.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16559 | $1,655.90 |

