QC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QC Series Capacitor
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0603ARNPOYBNR50

DigiKey Part Number
13-CQ0603ARNPOYBNR50TR-ND - Tape & Reel (TR)
13-CQ0603ARNPOYBNR50CT-ND - Cut Tape (CT)
13-CQ0603ARNPOYBNR50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0603ARNPOYBNR50
Description
CAP CER 0.5PF 250V C0G/NPO 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0603ARNPOYBNR50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,549
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.94000$2.94
10$1.76200$17.62
50$1.30040$65.02
100$1.15690$115.69
500$0.91588$457.94
1,000$0.84147$841.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.72992$2,919.68
8,000$0.68851$5,508.08
12,000$0.66777$8,013.24
20,000$0.64478$12,895.60
28,000$0.61976$17,353.28
40,000$0.61794$24,717.60
48,000$0.61228$29,389.44
96,000$0.59165$56,798.40
100,000$0.59056$59,056.00
Manufacturers Standard Package