

CQ0402FRNPO9BN330 | |
---|---|
DigiKey Part Number | 13-CQ0402FRNPO9BN330TR-ND - Tape & Reel (TR) 13-CQ0402FRNPO9BN330CT-ND - Cut Tape (CT) 13-CQ0402FRNPO9BN330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402FRNPO9BN330 |
Description | CAP CER 33PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.86200 | $8.62 |
50 | $0.60920 | $30.46 |
100 | $0.53370 | $53.37 |
500 | $0.38034 | $190.17 |
1,000 | $0.36605 | $366.05 |
2,500 | $0.32456 | $811.40 |
5,000 | $0.29957 | $1,497.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.25293 | $2,529.30 |
20,000 | $0.24229 | $4,845.80 |
30,000 | $0.24124 | $7,237.20 |
50,000 | $0.24005 | $12,002.50 |
70,000 | $0.23878 | $16,714.60 |
100,000 | $0.23350 | $23,350.00 |
120,000 | $0.23100 | $27,720.00 |
240,000 | $0.22266 | $53,438.40 |