

CQ0402CRNPO9BN7R0 | |
---|---|
DigiKey Part Number | 13-CQ0402CRNPO9BN7R0TR-ND - Tape & Reel (TR) 13-CQ0402CRNPO9BN7R0CT-ND - Cut Tape (CT) 13-CQ0402CRNPO9BN7R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402CRNPO9BN7R0 |
Description | CAP CER 7PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402CRNPO9BN7R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.43300 | $4.33 |
50 | $0.30060 | $15.03 |
100 | $0.25900 | $25.90 |
500 | $0.18952 | $94.76 |
1,000 | $0.16828 | $168.28 |
2,500 | $0.14590 | $364.75 |
5,000 | $0.13244 | $662.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.12139 | $1,213.90 |
20,000 | $0.11231 | $2,246.20 |
30,000 | $0.10776 | $3,232.80 |
50,000 | $0.10273 | $5,136.50 |
70,000 | $0.09978 | $6,984.60 |
100,000 | $0.09695 | $9,695.00 |
120,000 | $0.09561 | $11,473.20 |
240,000 | $0.09109 | $21,861.60 |
250,000 | $0.09085 | $22,712.50 |