CQ0402BRNPO9BNR30 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.44417
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.04499
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1,134
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 10,000
Unit Price: $1.06000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.05324
Datasheet
QC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QC Series Capacitor
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0402BRNPO9BNR30

DigiKey Part Number
13-CQ0402BRNPO9BNR30TR-ND - Tape & Reel (TR)
13-CQ0402BRNPO9BNR30CT-ND - Cut Tape (CT)
13-CQ0402BRNPO9BNR30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0402BRNPO9BNR30
Description
CAP CER 0.3PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0402BRNPO9BNR30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.44900$4.49
50$0.30840$15.42
100$0.26600$26.60
500$0.19516$97.58
1,000$0.17337$173.37
2,500$0.15048$376.20
5,000$0.13669$683.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12537$1,253.70
20,000$0.11607$2,321.40
30,000$0.11141$3,342.30
50,000$0.10625$5,312.50
70,000$0.10324$7,226.80
100,000$0.10034$10,034.00
120,000$0.09896$11,875.20
240,000$0.09434$22,641.60
250,000$0.09409$23,522.50
Manufacturers Standard Package