0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KKX7R0BB105

DigiKey Part Number
13-CC0805KKX7R0BB105TR-ND - Tape & Reel (TR)
13-CC0805KKX7R0BB105CT-ND - Cut Tape (CT)
13-CC0805KKX7R0BB105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KKX7R0BB105
Description
CAP CER 1UF 100V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,702
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.76000$4.76
10$2.94800$29.48
50$2.22680$111.34
100$1.86720$186.72
500$1.63070$815.35
1,000$1.51534$1,515.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.37277$4,118.31
6,000$1.30299$7,817.94
9,000$1.26092$11,348.28
15,000$1.22932$18,439.80
21,000$1.20667$25,340.07
30,000$1.18489$35,546.70
36,000$1.17457$42,284.52
72,000$1.13980$82,065.60
Manufacturers Standard Package