


CQ0402ARNPO9BNR80 | |
|---|---|
DigiKey Part Number | 13-CQ0402ARNPO9BNR80TR-ND - Tape & Reel (TR) 13-CQ0402ARNPO9BNR80CT-ND - Cut Tape (CT) 13-CQ0402ARNPO9BNR80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402ARNPO9BNR80 |
Description | CAP CER 0.8PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402ARNPO9BNR80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.19100 | $11.91 |
| 50 | $0.85820 | $42.91 |
| 100 | $0.75710 | $75.71 |
| 500 | $0.56588 | $282.94 |
| 1,000 | $0.53242 | $532.42 |
| 2,500 | $0.47783 | $1,194.58 |
| 5,000 | $0.44444 | $2,222.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.37084 | $3,708.40 |
| 20,000 | $0.35108 | $7,021.60 |
| 30,000 | $0.34967 | $10,490.10 |
| 50,000 | $0.34807 | $17,403.50 |
| 70,000 | $0.34711 | $24,297.70 |
| 100,000 | $0.34617 | $34,617.00 |
| 120,000 | $0.34571 | $41,485.20 |

