


CQ0402ARNPO9BNR40 | |
|---|---|
DigiKey Part Number | 13-CQ0402ARNPO9BNR40TR-ND - Tape & Reel (TR) 13-CQ0402ARNPO9BNR40CT-ND - Cut Tape (CT) 13-CQ0402ARNPO9BNR40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402ARNPO9BNR40 |
Description | CAP CER 0.4PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402ARNPO9BNR40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.52200 | $5.22 |
| 50 | $0.35900 | $17.95 |
| 100 | $0.31080 | $31.08 |
| 500 | $0.22974 | $114.87 |
| 1,000 | $0.21441 | $214.41 |
| 2,500 | $0.19522 | $488.05 |
| 5,000 | $0.18200 | $910.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14839 | $1,483.90 |
| 20,000 | $0.13935 | $2,787.00 |
| 30,000 | $0.13402 | $4,020.60 |
| 50,000 | $0.13208 | $6,604.00 |

