


CQ0402ARNPO9BN1R3 | |
|---|---|
DigiKey Part Number  | 13-CQ0402ARNPO9BN1R3TR-ND - Tape & Reel (TR) 13-CQ0402ARNPO9BN1R3CT-ND - Cut Tape (CT) 13-CQ0402ARNPO9BN1R3DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CQ0402ARNPO9BN1R3  | 
Description  | CAP CER 1.3PF 50V C0G/NPO 0402  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CQ0402ARNPO9BN1R3 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.05pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Q  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.47000 | $1.47 | 
| 10 | $0.83200 | $8.32 | 
| 50 | $0.58740 | $29.37 | 
| 100 | $0.51400 | $51.40 | 
| 500 | $0.36942 | $184.71 | 
| 1,000 | $0.35171 | $351.71 | 
| 2,500 | $0.31156 | $778.90 | 
| 5,000 | $0.28736 | $1,436.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.24276 | $2,427.60 | 
| 20,000 | $0.23224 | $4,644.80 | 
| 30,000 | $0.23123 | $6,936.90 | 
| 50,000 | $0.23007 | $11,503.50 | 
| 70,000 | $0.22853 | $15,997.10 | 
| 100,000 | $0.22343 | $22,343.00 | 
| 120,000 | $0.22100 | $26,520.00 | 
| 240,000 | $0.21329 | $51,189.60 | 

