


CQ0201BRNPO8BN9R1 | |
---|---|
DigiKey Part Number | 13-CQ0201BRNPO8BN9R1TR-ND - Tape & Reel (TR) 13-CQ0201BRNPO8BN9R1CT-ND - Cut Tape (CT) 13-CQ0201BRNPO8BN9R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201BRNPO8BN9R1 |
Description | CAP CER 9.1PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201BRNPO8BN9R1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.48400 | $4.84 |
50 | $0.33340 | $16.67 |
100 | $0.28740 | $28.74 |
500 | $0.21168 | $105.84 |
1,000 | $0.17309 | $173.09 |
2,500 | $0.15279 | $381.98 |
5,000 | $0.14913 | $745.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.10533 | $1,579.95 |
30,000 | $0.10438 | $3,131.40 |
45,000 | $0.10388 | $4,674.60 |
75,000 | $0.10332 | $7,749.00 |
105,000 | $0.10298 | $10,812.90 |
150,000 | $0.10265 | $15,397.50 |
180,000 | $0.10249 | $18,448.20 |
360,000 | $0.10129 | $36,464.40 |
375,000 | $0.10105 | $37,893.75 |