


CQ0201BRNPO8BN2R7 | |
|---|---|
DigiKey Part Number | 13-CQ0201BRNPO8BN2R7TR-ND - Tape & Reel (TR) 13-CQ0201BRNPO8BN2R7CT-ND - Cut Tape (CT) 13-CQ0201BRNPO8BN2R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201BRNPO8BN2R7 |
Description | CAP CER 2.7PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201BRNPO8BN2R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.48100 | $4.81 |
| 50 | $0.33120 | $16.56 |
| 100 | $0.28550 | $28.55 |
| 500 | $0.21032 | $105.16 |
| 1,000 | $0.18047 | $180.47 |
| 2,500 | $0.15181 | $379.52 |
| 5,000 | $0.14129 | $706.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.10466 | $1,569.90 |
| 30,000 | $0.10371 | $3,111.30 |
| 45,000 | $0.10322 | $4,644.90 |
| 75,000 | $0.10266 | $7,699.50 |
| 105,000 | $0.10232 | $10,743.60 |
| 150,000 | $0.10199 | $15,298.50 |
| 180,000 | $0.10183 | $18,329.40 |
| 360,000 | $0.10064 | $36,230.40 |
| 375,000 | $0.10041 | $37,653.75 |

