


CQ0201ARNPO9BN2R2 | |
---|---|
DigiKey Part Number | 13-CQ0201ARNPO9BN2R2TR-ND - Tape & Reel (TR) 13-CQ0201ARNPO9BN2R2CT-ND - Cut Tape (CT) 13-CQ0201ARNPO9BN2R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201ARNPO9BN2R2 |
Description | CAP CER 2.2PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.53400 | $5.34 |
50 | $0.36940 | $18.47 |
100 | $0.32020 | $32.02 |
500 | $0.23696 | $118.48 |
1,000 | $0.21143 | $211.43 |
2,500 | $0.18448 | $461.20 |
5,000 | $0.16833 | $841.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.14837 | $2,225.55 |
30,000 | $0.13862 | $4,158.60 |
45,000 | $0.13373 | $6,017.85 |
75,000 | $0.12832 | $9,624.00 |
105,000 | $0.12516 | $13,141.80 |
150,000 | $0.12211 | $18,316.50 |
180,000 | $0.12067 | $21,720.60 |
360,000 | $0.11582 | $41,695.20 |
375,000 | $0.11556 | $43,335.00 |