0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric)

CQ0201ARNPO9BN1R4

DigiKey Part Number
13-CQ0201ARNPO9BN1R4TR-ND - Tape & Reel (TR)
13-CQ0201ARNPO9BN1R4CT-ND - Cut Tape (CT)
13-CQ0201ARNPO9BN1R4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0201ARNPO9BN1R4
Description
CAP CER 1.4PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.4 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,870
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.47600$4.76
50$0.32680$16.34
100$0.28250$28.25
500$0.20790$103.95
1,000$0.18491$184.91
2,500$0.16077$401.93
5,000$0.14625$731.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.12834$1,925.10
30,000$0.11959$3,587.70
45,000$0.11520$5,184.00
75,000$0.11034$8,275.50
105,000$0.10751$11,288.55
150,000$0.10477$15,715.50
180,000$0.10348$18,626.40
360,000$0.09912$35,683.20
375,000$0.09889$37,083.75
Manufacturers Standard Package