


CQ0201ARNPO8BNR20 | |
|---|---|
DigiKey Part Number | 13-CQ0201ARNPO8BNR20TR-ND - Tape & Reel (TR) 13-CQ0201ARNPO8BNR20CT-ND - Cut Tape (CT) 13-CQ0201ARNPO8BNR20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201ARNPO8BNR20 |
Description | CAP CER 0.2PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201ARNPO8BNR20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.54700 | $5.47 |
| 50 | $0.37860 | $18.93 |
| 100 | $0.32800 | $32.80 |
| 500 | $0.24312 | $121.56 |
| 1,000 | $0.21424 | $214.24 |
| 2,500 | $0.18680 | $467.00 |
| 5,000 | $0.17314 | $865.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.13042 | $1,956.30 |
| 30,000 | $0.12929 | $3,878.70 |
| 45,000 | $0.12871 | $5,791.95 |
| 75,000 | $0.12804 | $9,603.00 |
| 105,000 | $0.12764 | $13,402.20 |
| 150,000 | $0.12599 | $18,898.50 |
| 180,000 | $0.12452 | $22,413.60 |
| 360,000 | $0.11957 | $43,045.20 |
| 375,000 | $0.11930 | $44,737.50 |

