10K Ohm Axial 5% CFR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR2WSJT-73-10K

DigiKey Part Number
CFR2WSJT-73-10K-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR2WSJT-73-10K
Description
RES 10K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.31601$1,580.05