22k Ohm Axial 5% CFR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR25SJT-52-22K

DigiKey Part Number
13-CFR25SJT-52-22KCT-ND - Cut Tape (CT)
13-CFR25SJT-52-22KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR25SJT-52-22K
Description
RES 22K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,609
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24500$2.45
25$0.20240$5.06
50$0.17640$8.82
100$0.15440$15.44
250$0.13072$32.68
500$0.11568$57.84
1,000$0.10293$102.93
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.08019$400.95
10,000$0.07273$727.30
15,000$0.06890$1,033.50
25,000$0.06456$1,614.00
35,000$0.06197$2,168.95
50,000$0.05945$2,972.50
60,000$0.05824$3,494.40
120,000$0.05408$6,489.60
125,000$0.05386$6,732.50
Manufacturers Standard Package