
CFR25SJT-52-10M | |
|---|---|
DigiKey Part Number | 13-CFR25SJT-52-10MCT-ND - Cut Tape (CT) 13-CFR25SJT-52-10MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR25SJT-52-10M |
Description | RES 10M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 0/ -1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.24500 | $2.45 |
| 25 | $0.20240 | $5.06 |
| 50 | $0.17620 | $8.81 |
| 100 | $0.15420 | $15.42 |
| 250 | $0.13052 | $32.63 |
| 500 | $0.11552 | $57.76 |
| 1,000 | $0.10280 | $102.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08008 | $400.40 |
| 10,000 | $0.07264 | $726.40 |
| 15,000 | $0.06881 | $1,032.15 |
| 25,000 | $0.06448 | $1,612.00 |
| 35,000 | $0.06190 | $2,166.50 |
| 50,000 | $0.05937 | $2,968.50 |
| 60,000 | $0.05816 | $3,489.60 |
| 120,000 | $0.05401 | $6,481.20 |
| 125,000 | $0.05379 | $6,723.75 |

