
CFR1WSJT-52-10R | |
---|---|
DigiKey Part Number | 13-CFR1WSJT-52-10RCT-ND - Cut Tape (CT) 13-CFR1WSJT-52-10RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR1WSJT-52-10R |
Description | RES 10 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR1WSJT-52-10R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.55000 | $5.50 |
25 | $0.46000 | $11.50 |
50 | $0.40240 | $20.12 |
100 | $0.35470 | $35.47 |
250 | $0.30248 | $75.62 |
500 | $0.26964 | $134.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.24173 | $241.73 |
2,000 | $0.21792 | $435.84 |
3,000 | $0.20569 | $617.07 |
5,000 | $0.19184 | $959.20 |
7,000 | $0.18360 | $1,285.20 |
10,000 | $0.17554 | $1,755.40 |
12,000 | $0.17167 | $2,060.04 |
24,000 | $0.15838 | $3,801.12 |
25,000 | $0.15767 | $3,941.75 |