15 Ohm Axial 5% CFR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR100JT-52-15R

DigiKey Part Number
CFR100JT-52-15R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR100JT-52-15R
Description
RES 15 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.27239$1,361.95