
CFR100JT-52-100K | |
|---|---|
DigiKey Part Number  | 13-CFR100JT-52-100KCT-ND - Cut Tape (CT) 13-CFR100JT-52-100KTB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | CFR100JT-52-100K  | 
Description  | RES 100K OHM 5% 1W AXIAL  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | 0/ -500ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.177" Dia x 0.453" L (4.50mm x 11.50mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.39000 | $1.39 | 
| 10 | $0.87300 | $8.73 | 
| 25 | $0.73440 | $18.36 | 
| 50 | $0.64620 | $32.31 | 
| 100 | $0.57110 | $57.11 | 
| 250 | $0.48952 | $122.38 | 
| 500 | $0.43828 | $219.14 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $0.39463 | $394.63 | 
| 2,000 | $0.35755 | $715.10 | 
| 3,000 | $0.33847 | $1,015.41 | 
| 5,000 | $0.31688 | $1,584.40 | 
| 7,000 | $0.30401 | $2,128.07 | 
| 10,000 | $0.29143 | $2,914.30 | 
| 12,000 | $0.28540 | $3,424.80 | 
| 24,000 | $0.26469 | $6,352.56 | 
| 25,000 | $0.26357 | $6,589.25 | 

