CFR100JR-73-750K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.26209
Datasheet
750k Ohm Axial 5% CFR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR100JR-73-750K

DigiKey Part Number
CFR100JR-73-750K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CFR100JR-73-750K
Description
RES 750K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
750 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
0/ -500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.26209$1,572.54