
CFR100JR-52-1K5 | |
---|---|
DigiKey Part Number | 13-CFR100JR-52-1K5TR-ND - Tape & Reel (TR) 13-CFR100JR-52-1K5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR100JR-52-1K5 |
Description | RES 1.5K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.39000 | $1.39 |
10 | $0.87400 | $8.74 |
25 | $0.73520 | $18.38 |
50 | $0.64700 | $32.35 |
100 | $0.57180 | $57.18 |
250 | $0.49016 | $122.54 |
500 | $0.43884 | $219.42 |
1,000 | $0.39513 | $395.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.35801 | $716.02 |
4,000 | $0.32641 | $1,305.64 |
6,000 | $0.31018 | $1,861.08 |
10,000 | $0.29181 | $2,918.10 |
14,000 | $0.28086 | $3,932.04 |
20,000 | $0.27016 | $5,403.20 |
24,000 | $0.26503 | $6,360.72 |
48,000 | $0.24742 | $11,876.16 |
50,000 | $0.24646 | $12,323.00 |