
CFR-50JT-52-470K | |
---|---|
DigiKey Part Number | 13-CFR-50JT-52-470KCT-ND - Cut Tape (CT) 13-CFR-50JT-52-470KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-50JT-52-470K |
Description | RES 470K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JT-52-470K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 0/ -700ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.37600 | $3.76 |
25 | $0.31680 | $7.92 |
50 | $0.27620 | $13.81 |
100 | $0.24340 | $24.34 |
250 | $0.20652 | $51.63 |
500 | $0.18348 | $91.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.16387 | $163.87 |
2,000 | $0.14721 | $294.42 |
3,000 | $0.13863 | $415.89 |
5,000 | $0.12894 | $644.70 |
7,000 | $0.12317 | $862.19 |
10,000 | $0.11751 | $1,175.10 |
12,000 | $0.11480 | $1,377.60 |
24,000 | $0.10549 | $2,531.76 |
25,000 | $0.10499 | $2,624.75 |