
CFR-50JT-52-3K3 | |
---|---|
DigiKey Part Number | 13-CFR-50JT-52-3K3CT-ND - Cut Tape (CT) 13-CFR-50JT-52-3K3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-50JT-52-3K3 |
Description | RES 3.3K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JT-52-3K3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.37800 | $3.78 |
25 | $0.31840 | $7.96 |
50 | $0.27760 | $13.88 |
100 | $0.24470 | $24.47 |
250 | $0.20756 | $51.89 |
500 | $0.18442 | $92.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.16471 | $164.71 |
2,000 | $0.14796 | $295.92 |
3,000 | $0.13934 | $418.02 |
5,000 | $0.12960 | $648.00 |
7,000 | $0.12380 | $866.60 |
10,000 | $0.11812 | $1,181.20 |
12,000 | $0.11539 | $1,384.68 |
24,000 | $0.10604 | $2,544.96 |
25,000 | $0.10553 | $2,638.25 |