5,6k-Ohm-Axial-5%-CFR-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-50JB-52-5K6

DigiKey Part Number
13-CFR-50JB-52-5K6-ND
Manufacturer
Manufacturer Product Number
CFR-50JB-52-5K6
Description
RES 5.6K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-50JB-52-5K6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,715
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.37500$3.75
25$0.31640$7.91
50$0.27580$13.79
100$0.24310$24.31
250$0.20624$51.56
500$0.18324$91.62
1,000$0.16366$163.66
5,000$0.12877$643.85
Manufacturers Standard Package