
CFR-50JB-52-430K | |
|---|---|
DigiKey Part Number | 430KH-ND |
Manufacturer | |
Manufacturer Product Number | CFR-50JB-52-430K |
Description | RES 430K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 430 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JB-52-430K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 0/ -700ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37600 | $3.76 |
| 25 | $0.31680 | $7.92 |
| 50 | $0.27620 | $13.81 |
| 100 | $0.24340 | $24.34 |
| 250 | $0.20652 | $51.63 |
| 500 | $0.18348 | $91.74 |
| 1,000 | $0.16387 | $163.87 |
| 5,000 | $0.12894 | $644.70 |



