
CFR-50JB-52-3R3 | |
---|---|
DigiKey Part Number | 13-CFR-50JB-52-3R3-ND |
Manufacturer | |
Manufacturer Product Number | CFR-50JB-52-3R3 |
Description | RES 3.3 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JB-52-3R3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.44300 | $4.43 |
25 | $0.36800 | $9.20 |
50 | $0.32360 | $16.18 |
100 | $0.28410 | $28.41 |
250 | $0.24172 | $60.43 |
500 | $0.21496 | $107.48 |
1,000 | $0.19238 | $192.38 |
5,000 | $0.15189 | $759.45 |